3413.0330.24 | SCHURTER

SMD-Fuse 3.2 x 1.6 mm, 15 A, T, 63 V (DC), 32 V (AC), 100 A breaking capacity, 3413.0330.24

Order No.: 59P5193
EAN: 4099889112429
MPN:
3413.0330.24
Series: UST 1206
3413.0330.24 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,547.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3094 €

SMD-Fuse, 3413.0330.24, SCHURTER

The 3413.0330.24 is a SMD time-lag fuse that is suitable for capacitive circuits that need power surges upon power input/output or on/off.

Features

  • Material housing epoxyd glass
  • Material terminals copper Ni/Au-plated
  • Suitable for reflow soldering
  • High current ratings

Applications

  • Secondary protection DC and AC
  • Circuits with inrush
  • LCD backlight DC-AC inverter
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 3,2 x 1,6 mm
Breite 1.6 mm
Gehäuse SMD 1206
Höhe 0.6 mm
Länge 3.2 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 63 V
Nennstrom 15 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes