3414.0112.26 | SCHURTER
SMD-Fuse 1.05 x 0.55 mm, 0.375 A, FF, 32 V (DC), 35 A breaking capacity, 3414.0112.26
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
3,070.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.3070 €
Surface mount fuse, 3414.0112.26, SCHURTER
Features
- UL characteristic
- Low melting I²t-values, fast interruption
- Impermeable to potting compound
Applications
- Secondary Protection
- Circuits without inrush
- Semiconductor protection
- Digital Consumer Electronics
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 35 A | |
Bauform | 1,05 x 0,55 mm | |
Breite | 0.5 mm | |
Gehäuse | SMD 0402 | |
Höhe | 0.35 mm | |
Länge | 1.05 mm | |
Nennspannung (DC) | 32 V | |
Nennstrom | 0.375 A |
Download
Logistics
Originalverpackung | Rolle mit 10.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |