3414.0115.26 | SCHURTER

SMD-Fuse 1.05 x 0.55 mm, 1 A, FF, 32 V (DC), 35 A breaking capacity, 3414.0115.26

Order No.: 59P0553
EAN: 4099891556709
MPN:
3414.0115.26
Series: USF 0402
3414.0115.26 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
3,070.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.3070 €

Surface mount fuse, 3414.0115.26, SCHURTER

Features

  • UL characteristic
  • Low melting I²t-values, fast interruption
  • Impermeable to potting compound

Applications

  • Secondary Protection
  • Circuits without inrush
  • Semiconductor protection
  • Digital Consumer Electronics
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 35 A
Bauform 1,05 x 0,55 mm
Breite 0.5 mm
Gehäuse SMD 0402
Höhe 0.35 mm
Länge 1.05 mm
Nennspannung (DC) 32 V
Nennstrom 1 A
Logistics
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes