3414.0116.26 | SCHURTER
SMD-Fuse 1.05 x 0.55 mm, 1.25 A, FF, 32 V (DC), 35 A breaking capacity, 3414.0116.26
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Surface mount fuse, 3414.0116.26, SCHURTER
Features
- UL characteristic
- Low melting I²t-values, fast interruption
- Impermeable to potting compound
Applications
- Secondary Protection
- Circuits without inrush
- Semiconductor protection
- Digital Consumer Electronics
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | FF | |
Breaking capacity | 35 A | |
Design | 1.05 x 0.55 mm | |
Width | 0.5 mm | |
Enclosure | SMD 0402 | |
Height | 0.35 mm | |
Length | 1.05 mm | |
Rated voltage (DC) | 32 V | |
Rated current | 1.25 A |
Download
Logistics
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |