3422.0009.11 | SCHURTER

SMD-Fuse 12 x 5.2 mm, 1 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3422.0009.11

Order No.: 59P5245
EAN: 4099889112658
MPN:
3422.0009.11
Series: OMK 63
3422.0009.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

SMD-Fuse, 3422.0009.11, SCHURTER

The 3422.0009.11 is a SMT fast-acting fuse with holder that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for reflow soldering
  • Directly solderable on printed circuit boards

Applications

  • PCBs
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform 12 x 5,2 mm
Breite 5.2 mm
Gehäuse SMD
Höhe 6 mm
Länge 12 mm
Nennspannung (AC) 63 V
Nennspannung (DC) 63 V
Nennstrom 1 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes