3422.0014.23 | SCHURTER

SMD-Fuse 12 x 5.2 mm, 3 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3422.0014.23

Order No.: 59P5256
EAN: 4099889112764
MPN:
3422.0014.23
Series: OMK 63
SCHURTER
3422.0014.23 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.7255 €

SMD-Fuse, 3422.0014.23, SCHURTER

The 3422.0014.23 is a SMT fast-acting fuse with holder that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for reflow soldering
  • Directly solderable on printed circuit boards

Applications

  • PCBs
Technical specifications
Version SMD-Fuse
Tripping characteristics F
Breaking capacity 50 A
Design 12 x 5.2 mm
Width 5.2 mm
Enclosure SMD
Height 6 mm
Length 12 mm
Rated voltage (AC) 63 V
Rated voltage (DC) 63 V
Rated current 3 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes