3422.0017.11 | SCHURTER

SMD-Fuse 12 x 5.2 mm, 5 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3422.0017.11

Order No.: 59P5260
EAN: 4099889112801
MPN:
3422.0017.11
Series: OMK 63
SCHURTER
3422.0017.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

SMD-Fuse, 3422.0017.11, SCHURTER

The 3422.0017.11 is a SMT fast-acting fuse with holder that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for reflow soldering
  • Directly solderable on printed circuit boards

Applications

  • PCBs
Technical specifications
Version SMD-Fuse
Tripping characteristics F
Breaking capacity 50 A
Design 12 x 5.2 mm
Width 5.2 mm
Enclosure SMD
Height 6 mm
Length 12 mm
Rated voltage (AC) 63 V
Rated voltage (DC) 63 V
Rated current 5 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes