3422.0044.11 | SCHURTER
SMD-Fuse 12 x 5.2 mm, 375 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3422.0044.11
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SMD-Fuse, 3422.0044.11, SCHURTER
The 3422.0044.11 is a SMT fast-acting fuse with holder that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing thermoplastic
- Material terminals copper tin-plated
- Suitable for reflow soldering
- Directly solderable on printed circuit boards
Applications
- PCBs
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | 12 x 5.2 mm | |
Width | 5.2 mm | |
Enclosure | SMD | |
Height | 6 mm | |
Length | 12 mm | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 63 V | |
Rated current | 375 mA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Blister with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |