3422.0048.23 | SCHURTER

SMD-Fuse 12 x 5.2 mm, 3.15 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3422.0048.23

Order No.: 59P5273
EAN: 4099889112931
MPN:
3422.0048.23
Series: OMK 63
3422.0048.23 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,588.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.7255 €

SMD-Fuse, 3422.0048.23, SCHURTER

The 3422.0048.23 is a SMT fast-acting fuse with holder that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for reflow soldering
  • Directly solderable on printed circuit boards

Applications

  • PCBs
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform 12 x 5,2 mm
Breite 5.2 mm
Gehäuse SMD
Höhe 6 mm
Länge 12 mm
Nennspannung (AC) 63 V
Nennspannung (DC) 63 V
Nennstrom 3.15 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes