7010.3140 | SCHURTER
Microfuses 5 x 20 mm, 50 mA, F, 220 V (AC), 60 A breaking capacity, 7010.3140
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Micro fuse, 7010.3140, SCHURTER
The 7010.3140 is a quick-acting miniature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube
- Material endcaps copper alloy nickel-plated
- Suitable for mounting in fuseholder / clip
- Low breaking capacity
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 60 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 220 V | |
Rated current | 50 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |