7010.3220 | SCHURTER
Microfuse 5 x 20 mm, 125 mA, F, 220 V (AC), 60 A breaking capacity, 7010.3220
Unit Price (€ / pc.)
1.0591 € *
Available: 490 pcs.
Leadtime: 19 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 7010.3220, SCHURTER
The 7010.3220 is a quick-acting miniature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube
- Material endcaps copper alloy nickel-plated
- Suitable for mounting in fuseholder / clip
- Low breaking capacity
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 60 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 220 V | |
Rated current | 125 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |