7010.3240 | SCHURTER

Microfuse 5 x 20 mm, 200 mA, F, 220 V (AC), 60 A breaking capacity, 7010.3240

Order No.: 59P8024
EAN: 4099889112993
MPN:
7010.3240
Series: D1
SCHURTER
7010.3240 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 7010.3240, SCHURTER

The 7010.3240 is a quick-acting miniature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material endcaps copper alloy nickel-plated
  • Suitable for mounting in fuseholder / clip
  • Low breaking capacity
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 60 A
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 220 V
Nennstrom 200 mA
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes