7010.3480 | SCHURTER
Microfuse 5 x 20 mm, 5 A, F, 125 V (AC), 300 A breaking capacity, 7010.3480
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Micro fuse, 7010.3480, SCHURTER
The 7010.3480 is a quick-acting miniature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube
- Material endcaps copper alloy nickel-plated
- Suitable for mounting in fuseholder / clip
- Low breaking capacity
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 300 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 125 V | |
Nennstrom | 5 A |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |