7010.3510 | SCHURTER

Microfuse 5 x 20 mm, 6.3 A, F, 125 V (AC), 300 A breaking capacity, 7010.3510

Order No.: 59P8038
EAN: 4099889113136
MPN:
7010.3510
Series: D1
SCHURTER
7010.3510 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4046 €

Micro fuse, 7010.3510, SCHURTER

The 7010.3510 is a quick-acting miniature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material endcaps copper alloy nickel-plated
  • Suitable for mounting in fuseholder / clip
  • Low breaking capacity
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 300 A
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 125 V
Nennstrom 6.3 A
Logistics
Ursprungsland IN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes