7010.6390.13 | SCHURTER

Micro fuse 2.3 x 8 mm, 2.5 A, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.6390.13

Order No.: 59P8057
EAN: 4099889113280
MPN:
7010.6390.13
Series: 172321
SCHURTER
7010.6390.13 SCHURTER Micro Fuses
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €

Micro fuse, 7010.6390.13, SCHURTER

The 7010.6390.13 is a Subminiature quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material axial leads copper tin-plated
  • Suitable for wave soldering
  • High breaking capacity
Technical specifications
Version micro fuse
Tripping characteristics F
Breaking capacity 300 A
Design 2.3 x 8 mm
diameter 2.36 mm
Enclosure ceramic tube
Length 8 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 2.5 A
Logistics
Country of origin FR
Customs tariff number 85361010
MSL MSL 1
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes