7010.7030.13 | SCHURTER
Micro fuse 2.3 x 8 mm, 250 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.7030.13
Nicht geeignet für Neudesigns, LTB: 30.03.2025
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Micro fuse, 7010.7030.13, SCHURTER
The 7010.7030.13 is a Subminiature quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Material axial leads copper tin-plated
- Suitable for wave soldering
- High breaking capacity
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 50 A | |
Bauform | 2,3 x 8 mm | |
Durchmesser | 2.36 mm | |
Gehäuse | Keramikrohr | |
Länge | 8 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 250 mA |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |