7010.7030.47 | SCHURTER
Micro fuse 2.3 x 8 mm, 250 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.7030.47
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Micro fuse, 7010.7030.47, SCHURTER
The 7010.7030.47 is a Subminiature quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Material axial leads copper tin-plated
- Suitable for wave soldering
- High breaking capacity
Technical specifications
Version | micro fuse | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | 2.3 x 8 mm | |
diameter | 2.36 mm | |
Enclosure | ceramic tube | |
Length | 8 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 250 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |