7010.7110.13 | SCHURTER

Micro fuse 2.3 x 8 mm, 3 A, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.7110.13

Order No.: 59P8090
EAN: 4099889113570
MPN:
7010.7110.13
Series: 172322
SCHURTER
7010.7110.13 SCHURTER Micro Fuses
Image may differ

Nicht geeignet für Neudesigns, LTB: 30.03.2025

Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6426 €

Micro fuse, 7010.7110.13, SCHURTER

The 7010.7110.13 is a Subminiature quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material axial leads copper tin-plated
  • Suitable for wave soldering
  • High breaking capacity
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform 2,3 x 8 mm
Durchmesser 2.36 mm
Gehäuse Keramikrohr
Länge 8 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 3 A
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes