7010.7180.13 | SCHURTER

Micro fuse 2.3 x 8 mm, 3.5 A, F, 32 V (DC), 32 V (AC), 50 A breaking capacity, 7010.7180.13

Order No.: 59P8107
EAN: 4099889113723
MPN:
7010.7180.13
Series: 172322
SCHURTER
7010.7180.13 SCHURTER Micro Fuses
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6426 €

Micro fuse, 7010.7180.13, SCHURTER

The 7010.7180.13 is a Subminiature quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material axial leads copper tin-plated
  • Suitable for wave soldering
  • High breaking capacity
Technical specifications
Version micro fuse
Tripping characteristics F
Breaking capacity 50 A
Design 2.3 x 8 mm
diameter 2.36 mm
Enclosure ceramic tube
Length 8 mm
Rated voltage (AC) 32 V
Rated voltage (DC) 32 V
Rated current 3.5 A
Logistics
Country of origin FR
Customs tariff number 85361010
MSL MSL 1
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes