7010.9513.57 | SCHURTER
SMD-Fuse 7 x 2.54 mm, 2 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.9513.57
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
SMD-Fuse, 7010.9513.57, SCHURTER
The 7010.9513.57 is a SMT time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps copper alloy tin-plated
- Suitable for reflow and wave soldering
- High breaking capacity
Applications
- Directly solderable on printed circuit boards
- Telecom
- Household appliances
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | 7 x 2,54 mm | |
Breite | 2.54 mm | |
Gehäuse | SMD | |
Höhe | 2.54 mm | |
Länge | 7 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Blister mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |