7010.9519.03 | SCHURTER

SMD-Fuse 7 x 2.54 mm, 6.3 A, T, 125 V (DC), 125 V (AC), 63 A breaking capacity, 7010.9519.03

Order No.: 59P8120
EAN: 4099889113822
MPN:
7010.9519.03
Series: MKT
7010.9519.03 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7378 €

SMD-Fuse, 7010.9519.03, SCHURTER

The 7010.9519.03 is a SMT time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy tin-plated
  • Suitable for reflow and wave soldering
  • High breaking capacity

Applications

  • Directly solderable on printed circuit boards
  • Telecom
  • Household appliances
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 63 A
Bauform 7 x 2,54 mm
Breite 2.54 mm
Gehäuse SMD
Höhe 2.54 mm
Länge 7 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 6.3 A
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes