7010.9760.57 | SCHURTER

Microfuse 7 x 2 mm, 125 mA, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9760.57

Order No.: 59P8135
EAN: 4099889113938
MPN:
7010.9760.57
Series: 172876
7010.9760.57 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
2,177.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7259 €

Micro fuse, 7010.9760.57, SCHURTER

The 7010.9760.57 is a SMT quick-acting fuse designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material endcaps copper alloy tin-plated
  • Suitable for reflow and wave soldering
  • High breaking capacity

Applications

  • Directly solderable on printed circuit boards
  • Telecom
  • Household appliances
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 300 A
Bauform 7 x 2 mm
Durchmesser 2 mm
Gehäuse Keramikrohr
Länge 7 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 125 mA
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes