7010.9790.63 | SCHURTER
Microfuse 7 x 2 mm, 500 mA, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9790.63
Unit Price (€ / pc.)
0.7616 € *
Available: 1,106 pcs.
Leadtime: 21 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 7010.9790.63,SCHURTER
The 7010.9790.63 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Applications
- Telecom
- Household appliances
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 300 A | |
Design | 7 x 2 mm | |
diameter | 2 mm | |
Enclosure | Keramikrohr | |
Length | 7 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 500 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |