7010.9840.57 | SCHURTER

Microfuses 7 x 2 mm, 2.5 A, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9840.57

Order No.: 59P8144
EAN: 4099889114003
MPN:
7010.9840.57
Series: 172876
SCHURTER
7010.9840.57 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4403 €

Micro fuse, 7010.9840.57, SCHURTER

The 7010.9840.57 is a SMT quick-acting fuse designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material endcaps copper alloy tin-plated
  • Suitable for reflow and wave soldering
  • High breaking capacity

Applications

  • Directly solderable on printed circuit boards
  • Telecom
  • Household appliances
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 300 A
Design 7 x 2 mm
diameter 2 mm
Enclosure ceramic tube
Length 7 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 2.5 A
Logistics
Country of origin FR
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes