7010.9840.63 | SCHURTER

Microfuse 7 x 2 mm, 2.5 A, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9840.63

Order No.: 50G416
EAN: 4099889093797
MPN:
7010.9840.63
Series: 172876
SCHURTER
7010.9840.63 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 6 pcs.
Leadtime: 21 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 7010.9840.63,SCHURTER

The 7010.9840.63 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material terminals copper alloy tin-plated
  • High breaking capacity
  • PCB or SMT mountable

Applications

  • Telecom
  • Household appliances
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 300 A
Bauform 7 x 2 mm
Durchmesser 2 mm
Gehäuse Keramikrohr
Länge 7 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 2.5 A
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes