7010.9860.57 | SCHURTER
Microfuse 7 x 2 mm, 3.5 A, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9860.57
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Micro fuse, 7010.9860.57, SCHURTER
The 7010.9860.57 is a SMT quick-acting fuse designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Material endcaps copper alloy tin-plated
- Suitable for reflow and wave soldering
- High breaking capacity
Applications
- Directly solderable on printed circuit boards
- Telecom
- Household appliances
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 300 A | |
Bauform | 7 x 2 mm | |
Durchmesser | 2 mm | |
Gehäuse | Keramikrohr | |
Länge | 7 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 3.5 A |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |