7010.9890.63 | SCHURTER

Microfuse 7 x 2 mm, 7 A, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9890.63

Order No.: 50G426
EAN: 4099889093834
MPN:
7010.9890.63
Series: 172876
7010.9890.63 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 444 pcs.
Leadtime: 21 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
500 pcs.
0.4760 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 7010.9890.63,SCHURTER

The 7010.9890.63 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material terminals copper alloy tin-plated
  • High breaking capacity
  • PCB or SMT mountable

Applications

  • Telecom
  • Household appliances
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 300 A
Design 7 x 2 mm
diameter 2 mm
Enclosure Keramikrohr
Length 7 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 7 A
Logistics
Country of origin FR
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei