7010.9902.57 | SCHURTER
SMD-Fuse 7 x 2.54 mm, 250 mA, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9902.57
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
SMD-Fuse, 7010.9902.57, SCHURTER
The 7010.9902.57 is a SMT quick-acting fuse designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Material endcaps copper alloy tin-plated
- Suitable for reflow and wave soldering
- High breaking capacity
Applications
- Directly solderable on printed circuit boards
- Telecom
- Household appliances
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | F | |
Breaking capacity | 300 A | |
Design | 7 x 2.54 mm | |
Width | 2.54 mm | |
Enclosure | SMD | |
Height | 2.54 mm | |
Length | 7 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 250 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Blister with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |