7010.9903.57 | SCHURTER

SMD-Fuse 7 x 2.54 mm, 375 mA, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9903.57

Order No.: 59P8164
EAN: 4099889114195
MPN:
7010.9903.57
Series: MKF
SCHURTER
7010.9903.57 SCHURTER Micro Fuses
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.8925 €

SMD-Fuse, 7010.9903.57, SCHURTER

The 7010.9903.57 is a SMT quick-acting fuse designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material endcaps copper alloy tin-plated
  • Suitable for reflow and wave soldering
  • High breaking capacity

Applications

  • Directly solderable on printed circuit boards
  • Telecom
  • Household appliances
Technical specifications
Version SMD-Fuse
Tripping characteristics F
Breaking capacity 300 A
Design 7 x 2.54 mm
Width 2.54 mm
Enclosure SMD
Height 2.54 mm
Length 7 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 375 mA
Logistics
Country of origin FR
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes