7010.9915.57 | SCHURTER

SMD-Fuse 7 x 2.54 mm, 10 A, F, 65 V (DC), 65 V (AC), 300 A breaking capacity, 7010.9915.57

Order No.: 59P8189
EAN: 4099889114423
MPN:
7010.9915.57
Series: MKF
7010.9915.57 SCHURTER Micro Fuses
Image may differ

Nicht geeignet für Neudesigns, LTB: 30.03.2025

Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,660.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.1067 €

SMD-Fuse, 7010.9915.57, SCHURTER

The 7010.9915.57 is a SMT quick-acting fuse designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material endcaps copper alloy tin-plated
  • Suitable for reflow and wave soldering
  • High breaking capacity

Applications

  • Directly solderable on printed circuit boards
  • Telecom
  • Household appliances
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 300 A
Bauform 7 x 2,54 mm
Breite 2.54 mm
Gehäuse SMD
Höhe 2.54 mm
Länge 7 mm
Nennspannung (AC) 65 V
Nennspannung (DC) 65 V
Nennstrom 10 A
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes