7010.9970.63 | SCHURTER
Microfuse 7 x 2 mm, 8 A, T, 65 V (DC), 65 V (AC), 150 A breaking capacity, 7010.9970.63
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Micro fuse, 7010.9970.63, SCHURTER
The 7010.9970.63 is a SMT time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps copper alloy tin-plated
- Suitable for reflow and wave soldering
- Low breaking capacity
Applications
- Directly solderable on printed circuit boards
- Telecom
- Household appliances
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 150 A | |
Bauform | 7 x 2 mm | |
Durchmesser | 2 mm | |
Gehäuse | Keramikrohr | |
Länge | 7 mm | |
Nennspannung (AC) | 65 V | |
Nennspannung (DC) | 65 V | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Blister mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |