7010.9972.63 | SCHURTER

Microfuse 7 x 2 mm, 12 A, T, 65 V (DC), 65 V (AC), 150 A breaking capacity, 7010.9972.63

Order No.: 59P8218
EAN: 4099889114713
MPN:
7010.9972.63
Series: MSB
7010.9972.63 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5712 €

Micro fuse, 7010.9972.63, SCHURTER

The 7010.9972.63 is a SMT time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy tin-plated
  • Suitable for reflow and wave soldering
  • Low breaking capacity

Applications

  • Directly solderable on printed circuit boards
  • Telecom
  • Household appliances
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 150 A
Bauform 7 x 2 mm
Durchmesser 2 mm
Gehäuse Keramikrohr
Länge 7 mm
Nennspannung (AC) 65 V
Nennspannung (DC) 65 V
Nennstrom 12 A
Logistics
Ursprungsland FR
Zolltarifnummer 85361050
MSL MSL 1
Originalverpackung Blister mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes