7022.0250 | SCHURTER
Microfuses 6.3 x 32 mm, 100 mA, FF, 250 V (AC), 200 kA breaking capacity, 7022.0250
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.8921 €
50 pcs.
1.7017 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 7022.0250, SCHURTER
The 7022.0250 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Suitable for mounting in fuseholder / clip
- High breaking capacity
Applications
- Semiconductor protection
- Test equipment
Technical specifications
Version | microfuses | |
Tripping characteristics | FF | |
Breaking capacity | 200 kA | |
Design | 6.3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | ceramic tube | |
Length | 31.8 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 100 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |