7022.0460 | SCHURTER

Microfuses 6.3 x 32 mm, 12.5 A, FF, 250 V (AC), 200 kA breaking capacity, 7022.0460

Order No.: 59P8236
EAN: 4099889114898
MPN:
7022.0460
Series: A12FA 250V
SCHURTER
7022.0460 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5470 €
50 pcs.
1.4042 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 7022.0460, SCHURTER

The 7022.0460 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity

Applications

  • Semiconductor protection
  • Test equipment
Technical specifications
Version microfuses
Tripping characteristics FF
Breaking capacity 200 kA
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure ceramic tube
Length 31.8 mm
Rated voltage (AC) 250 V
Rated current 12.5 A
Logistics
Country of origin FR
Customs tariff number 85361050
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes