7022.0510 | SCHURTER

Microfuse 6.3 x 32 mm, 125 mA, FF, 500 V (AC), 150 kA breaking capacity, 7022.0510

Order No.: 59P8240
EAN: 4099889114935
MPN:
7022.0510
Series: A12FA 500V
7022.0510 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1781 €

Micro fuse, 7022.0510, SCHURTER

The 7022.0510 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity

Applications

  • Semiconductor protection
  • Test equipment
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik FF
Ausschaltvermögen 150 kA
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.8 mm
Nennspannung (AC) 500 V
Nennstrom 125 mA
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes