7022.0590 | SCHURTER
Microfuse 6.3 x 32 mm, 800 mA, FF, 500 V (AC), 150 kA breaking capacity, 7022.0590
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Micro fuse, 7022.0590, SCHURTER
The 7022.0590 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Suitable for mounting in fuseholder / clip
- High breaking capacity
Applications
- Semiconductor protection
- Test equipment
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 150 kA | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.35 mm | |
Gehäuse | Keramikrohr | |
Länge | 31.8 mm | |
Nennspannung (AC) | 500 V | |
Nennstrom | 800 mA |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |