7022.0600 | SCHURTER

Microfuse 6.3 x 32 mm, 1 A, FF, 500 V (AC), 150 kA breaking capacity, 7022.0600

Order No.: 59P8246
EAN: 4099889114997
MPN:
7022.0600
Series: A12FA 500V
7022.0600 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 170 pcs.
Leadtime: 8 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4875 €
50 pcs.
1.3566 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 7022.0600, SCHURTER

The 7022.0600 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity

Applications

  • Semiconductor protection
  • Test equipment
Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 150 kA
Design 6,3 x 32 mm
diameter 6.35 mm
Enclosure Keramikrohr
Length 31.8 mm
Rated voltage (AC) 500 V
Rated current 1 A
Logistics
Country of origin FR
Customs tariff number 85361010
MSL MSL 1
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes