7022.0620 | SCHURTER

Microfuse 6.3 x 32 mm, 1.6 A, FF, 500 V (AC), 150 kA breaking capacity, 7022.0620

Order No.: 59P8248
EAN: 4099889115017
MPN:
7022.0620
Series: A12FA 500V
7022.0620 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1067 €

Micro fuse, 7022.0620, SCHURTER

The 7022.0620 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity

Applications

  • Semiconductor protection
  • Test equipment
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 1.6 A
Tripping characteristics FF
Rated voltage (AC) 500 V
Breaking capacity 150 kA
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Country of origin FR
Original Packaging Carton with 10 pieces
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes