7022.0870 | SCHURTER
Microfuse 6.3 x 32 mm, 1.6 A, FF, 660 V (AC), 30 kA breaking capacity, 7022.0870
Unit Price (€ / pc.)
1.2257 € *
Available: 190 pcs.
Leadtime: 8 Weeks **
Micro fuse, 7022.0870, SCHURTER
The 7022.0870 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Suitable for mounting in fuseholder / clip
- High breaking capacity
Applications
- Semiconductor protection
- Test equipment
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Breaking capacity | 30 kA | |
Design | 6,3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | Keramikrohr | |
Length | 31.8 mm | |
Rated voltage (AC) | 660 V | |
Rated current | 1.6 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |