7023.0930 | SCHURTER
Microfuses 6.3 x 32 mm, 4 A, F, 125 V (DC), 250 V (AC), 10 kA breaking capacity, 7023.0930
Order No.: 59P8275
EAN: 4099889115253
MPN:
7023.0930
As an alternative, we recommend the following item:
Microfuses 6.3 x 32 mm, 4 A, F, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5074
Order No.: 43G714
Manufacturer: SCHURTER
per pc. 0.3689 € *
*incl. VAT plus shipping costs
Micro fuse, 7023.0930, SCHURTER
The 7023.0930 is a quick-acting miniature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Suitable for mounting in fuseholder / clip
- High breaking capacity
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 10 kA | |
Design | 6.3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | ceramic tube | |
Length | 32 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |