7030.3140 | SCHURTER
Microfuses 5 x 20 mm, 63 mA, TT, 220 V (AC), 60 A breaking capacity, 7030.3140
Order No.: 59P8284
EAN: 4099889115345
MPN:
7030.3140
As an alternative, we recommend the following item:
Microfuses 5 x 20 mm, 63 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5031
Order No.: 59P1635
Manufacturer: SCHURTER
per pc. 1.5827 € *
*incl. VAT plus shipping costs
Micro fuse, 7030.3140, SCHURTER
The 7030.3140 is a super inert miniature fuse, it is used in circuits of industrial and commercial structures where maximum short-circuit currents are of a low level (below 10,000 amperes) and frequent out- ages dictate the economy of the “renewable” type fuse.
Features
- Material glass tube
- Material endcaps copper alloy nickel-plated
- Suitable for mounting in fuseholder / clip
- Low breaking capacity
Technical specifications
Version | microfuses | |
Tripping characteristics | TT | |
Breaking capacity | 60 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 220 V | |
Rated current | 63 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |