7040.3120 | SCHURTER

Microfuses 5 x 20 mm, 2 A, TT, 125 V (AC), 100 A breaking capacity, 7040.3120

Order No.: 59P8297
EAN: 4099889115468
MPN:
7040.3120
Series: D1TD
SCHURTER
7040.3120 SCHURTER Micro Fuses
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Microfuses 5 x 20 mm, 2 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2507
Microfuses 5 x 20 mm, 2 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2507
Order No.: 43G312
Manufacturer: SCHURTER
per pc. 0.3451 € *
*incl. VAT plus shipping costs

Micro fuse, 7040.3120, SCHURTER

The 7040.3120 is a super inert miniature fuse, it is used in circuits of industrial and commercial structures where maximum short-circuit currents are of a low level (below 10,000 amperes) and frequent out- ages dictate the economy of the “renewable” type fuse.

Features

  • Material glass tube
  • Material endcaps copper alloy nickel-plated
  • Suitable for mounting in fuseholder / clip
  • Low breaking capacity
Technical specifications
Version microfuses
Tripping characteristics TT
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 125 V
Rated current 2 A
Logistics
Country of origin FR
Customs tariff number 85361010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement