7100.1024.13 | SCHURTER
Micro fuse 11.5 x 5 mm, 8 A, T, 250 V (AC), 63 A breaking capacity, 7100.1024.13
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Micro fuse, 7100.1024.13, SCHURTER
The 7100.1024.13 is a time-lag subminiature fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material housing thermoplastic
- Material terminals copper tin-plated
- Suitable for PCB, THT
Applications
- Primary protection on PCB
- Power supply adapter
Technical specifications
Version | micro fuse | |
Tripping characteristics | T | |
Breaking capacity | 63 A | |
Design | 11.5 x 5 mm | |
Width | 5 mm | |
Height | 8 mm | |
Length | 11.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |