7100.1065.13 | SCHURTER
Micro fuse 11.5 x 5 mm, 1 A, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 7100.1065.13
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 19 Weeks
Micro fuse, 7100.1065.13, SCHURTER
The 7100.1065.13 is a quick-acting subminiature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing thermoplastic
- Material terminals copper tin-plated
- Suitable for PCB, THT
Applications
- PCBs
- Primary protection on PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 11.5 x 5 mm | |
| Rated current | 1 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 11.5 mm | |
| Width | 5 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bag with 100 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |