7100.1067.13 | SCHURTER

Micro fuse 11.5 x 5 mm, 1.6 A, F, 250 V (AC), 63 A breaking capacity, 7100.1067.13

Order No.: 59P0980
EAN: 4099891558604
MPN:
7100.1067.13
Series: FRT 250F
SCHURTER
7100.1067.13 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6307 €

Subminiature fuse, 7100.1067.13, SCHURTER

Subminiature fuse quick-acting F from front side, Short terminal.

Features

  • Primary protection on PCB
  • Power supply adapter
Technical specifications
Version micro fuse
Tripping characteristics F
Breaking capacity 63 A
Design 11.5 x 5 mm
Width 5 mm
Height 8 mm
Length 11.5 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin IN
Customs tariff number 85361010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes