7100.1069.13 | SCHURTER
Micro fuse 11.5 x 5 mm, 2.5 A, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 7100.1069.13
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Micro fuse, 7100.1069.13, SCHURTER
The 7100.1069.13 is a quick-acting subminiature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing thermoplastic
- Material terminals copper tin-plated
- Suitable for PCB, THT
Applications
- PCBs
- Primary protection on PCB
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 100 A | |
Bauform | 11,5 x 5 mm | |
Breite | 5 mm | |
Höhe | 8 mm | |
Länge | 11.5 mm | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 250 V | |
Nennstrom | 2.5 A |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |