7100.1114.95 | SCHURTER

Micro fuse 11.5 x 5 mm, 0.8 A, T, 250 V (AC), 50 A breaking capacity, 7100.1114.95

Order No.: 59P1196
EAN: 4099891559205
MPN:
7100.1114.95
Series: FRT 250F
SCHURTER
7100.1114.95 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €

Subminiature fuse, 7100.1114.95, SCHURTER

Subminiature fuse 11.5 x 5 mm, timelag T, Terminal long.

Features

  • Primary protection on PCB
  • Power supply adapter
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 50 A
Design 11.5 x 5 mm
Width 5 mm
Height 8 mm
Length 11.5 mm
Rated voltage (AC) 250 V
Rated current 0.8 A
Logistics
Country of origin IN
Customs tariff number 85361010
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes