7100.1114.96 | SCHURTER
Micro fuse 11.5 x 5 mm, 0.8 A, T, 250 V (AC), 50 A breaking capacity, 7100.1114.96
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Subminiature fuse, 7100.1114.96, SCHURTER
Subminiature fuse 11.5 x 5 mm, timelag T, Terminal long.
Features
- Primary protection on PCB
- Power supply adapter
Technical specifications
Version | micro fuse | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 11.5 x 5 mm | |
Width | 5 mm | |
Height | 8 mm | |
Length | 11.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 0.8 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85361010 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |