7100.1117.13 | SCHURTER

Micro fuse 11.5 x 5 mm, 1.6 A, T, 250 V (AC), 50 A breaking capacity, 7100.1117.13

Order No.: 59P8378
EAN: 4099889116106
MPN:
7100.1117.13
Series: FRT 250T
SCHURTER
7100.1117.13 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6545 €

Micro fuse, 7100.1117.13, SCHURTER

The 7100.1117.13 is a time-lag subminiature fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for PCB, THT

Applications

  • PCBs
  • Primary protection on PCB
  • Power supply adapter
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 50 A
Design 11.5 x 5 mm
Width 5 mm
Height 8 mm
Length 11.5 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin IN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes