7100.1123.95 | SCHURTER

Micro fuse 11.5 x 5 mm, 6.3 A, T, 250 V (AC), 63 A breaking capacity, 7100.1123.95

Order No.: 59P1189
EAN: 4099891559168
MPN:
7100.1123.95
Series: FRT 250F
7100.1123.95 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature fuse, 7100.1123.95, SCHURTER

Subminiature fuse 11.5 x 5 mm, timelag T, Terminal long.

Features

  • Primary protection on PCB
  • Power supply adapter
Technical specifications
Filter Property Value
Version micro fuse
Design 11.5 x 5 mm
Rated current 6.3 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 63 A
Length 11.5 mm
Width 5 mm
Height 8 mm
Logistics
Property Value
Country of origin IN
Original Packaging Reel with 500 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes